Part Details for PI49FCT805ATPE by Diodes Incorporated
Overview of PI49FCT805ATPE by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI49FCT805ATPE
PI49FCT805ATPE CAD Models
PI49FCT805ATPE Part Data Attributes:
|
PI49FCT805ATPE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI49FCT805ATPE
Diodes Incorporated
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MONITOR OUTPUT FOR ONE BANK; MAX PART TO PART SKEW = 1NS | |
Family | FCT | |
Input Conditioning | SCHMITT TRIGGER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PI49FCT805ATPE
This table gives cross-reference parts and alternative options found for PI49FCT805ATPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI49FCT805ATPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI49FCT805BTP | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pericom Semiconductor Corporation | PI49FCT805ATPE vs PI49FCT805BTP |
IDT49FCT805BTDI | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | PI49FCT805ATPE vs IDT49FCT805BTDI |
IDT49FCT805BTP | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | PI49FCT805ATPE vs IDT49FCT805BTP |
PI49FCT805TPE | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Diodes Incorporated | PI49FCT805ATPE vs PI49FCT805TPE |
IDT49FCT805CTP | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | PI49FCT805ATPE vs IDT49FCT805CTP |
PI49FCT805CTP | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pericom Semiconductor Corporation | PI49FCT805ATPE vs PI49FCT805CTP |
5962-9215702MRA | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | PI49FCT805ATPE vs 5962-9215702MRA |
IDT49FCT805BTPI | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | PI49FCT805ATPE vs IDT49FCT805BTPI |
IDT49FCT805CTD | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | PI49FCT805ATPE vs IDT49FCT805CTD |
5962-9576101MRA | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, CDIP20, CERAMIC, DIP-20 | Integrated Device Technology Inc | PI49FCT805ATPE vs 5962-9576101MRA |