Datasheets
PI49FCT3807BQE by:

Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20

Part Details for PI49FCT3807BQE by Pericom Semiconductor Corporation

Overview of PI49FCT3807BQE by Pericom Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PI49FCT3807BQE

Part # Distributor Description Stock Price Buy
Future Electronics 1 to 10 3.3 V Surface Mount Low Skew Fast CMOS Clock Driver - QSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 605 Package Multiple: 55 Container: Tube 0
Tube
  • 1 $1.2000
  • 40 $1.1600
  • 150 $1.1100
  • 400 $1.0700
  • 1,500 $0.9800
$0.9800 / $1.2000 Buy Now
Quest Components FCT SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 2630
  • 1 $1.6913
  • 711 $0.7780
  • 1,286 $0.7103
$0.7103 / $1.6913 Buy Now

Part Details for PI49FCT3807BQE

PI49FCT3807BQE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PI49FCT3807BQE Part Data Attributes:

PI49FCT3807BQE Pericom Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
PI49FCT3807BQE Pericom Semiconductor Corporation Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP
Part Package Code QSOP
Package Description SSOP, SSOP20,.25
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family FCT
Input Conditioning SCHMITT TRIGGER
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 20
Number of True Outputs 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 3.8 ns
Propagation Delay (tpd) 3.8 ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.35 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9116 mm
fmax-Min 110 MHz

Alternate Parts for PI49FCT3807BQE

This table gives cross-reference parts and alternative options found for PI49FCT3807BQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI49FCT3807BQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PI49FCT3807DQIEX Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 Pericom Semiconductor Corporation PI49FCT3807BQE vs PI49FCT3807DQIEX
PI49FCT3807AQIX Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 Pericom Semiconductor Corporation PI49FCT3807BQE vs PI49FCT3807AQIX
PI49FCT3807CQIEX Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 Pericom Semiconductor Corporation PI49FCT3807BQE vs PI49FCT3807CQIEX
PI49FCT3807CQIE Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 Pericom Semiconductor Corporation PI49FCT3807BQE vs PI49FCT3807CQIE
PI49FCT3807BQEX Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 Pericom Semiconductor Corporation PI49FCT3807BQE vs PI49FCT3807BQEX
PI49FCT3807DQI Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 Pericom Semiconductor Corporation PI49FCT3807BQE vs PI49FCT3807DQI
PI49FCT3807AQIE Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 Pericom Semiconductor Corporation PI49FCT3807BQE vs PI49FCT3807AQIE
PI49FCT3807CQEX Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 Pericom Semiconductor Corporation PI49FCT3807BQE vs PI49FCT3807CQEX
PI49FCT3807CQIX Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 Pericom Semiconductor Corporation PI49FCT3807BQE vs PI49FCT3807CQIX
PI49FCT3807BQ Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 Pericom Semiconductor Corporation PI49FCT3807BQE vs PI49FCT3807BQ
Part Number Description Manufacturer Compare
PI49FCT3807CHE Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation PI49FCT3807BQE vs PI49FCT3807CHE
PI49FCT3807DHEX Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation PI49FCT3807BQE vs PI49FCT3807DHEX
PI49FCT3807DSEX Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 Pericom Semiconductor Corporation PI49FCT3807BQE vs PI49FCT3807DSEX
PI49FCT3807DHE Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation PI49FCT3807BQE vs PI49FCT3807DHE
PI49FCT3807CQEX Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 Pericom Semiconductor Corporation PI49FCT3807BQE vs PI49FCT3807CQEX
PI49FCT3807AHE Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation PI49FCT3807BQE vs PI49FCT3807AHE
PI49FCT3807ASE Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 Pericom Semiconductor Corporation PI49FCT3807BQE vs PI49FCT3807ASE
PI49FCT3807CSEX Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 Pericom Semiconductor Corporation PI49FCT3807BQE vs PI49FCT3807CSEX
PI49FCT3807DSE Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 Pericom Semiconductor Corporation PI49FCT3807BQE vs PI49FCT3807DSE
PI49FCT3807ASEX Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 Pericom Semiconductor Corporation PI49FCT3807BQE vs PI49FCT3807ASEX

PI49FCT3807BQE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI49FCT3807BQE by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI49FCT3807BQE by Pericom Semiconductor Corporation

  • Please alert me when PI49FCT3807BQE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PI49FCT3807BQE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI49FCT3807BQE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PI49FCT3807BQE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI49FCT3807BQE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI49FCT3807BQE by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: