Part Details for PI49FCT3806ATSE by Pericom Semiconductor Corporation
Overview of PI49FCT3806ATSE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI49FCT3806ATSE
PI49FCT3806ATSE CAD Models
PI49FCT3806ATSE Part Data Attributes
|
PI49FCT3806ATSE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI49FCT3806ATSE
Pericom Semiconductor Corporation
Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inverted Outputs | 5 | |
Number of Terminals | 20 | |
Number of True Outputs | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.7 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for PI49FCT3806ATSE
This table gives cross-reference parts and alternative options found for PI49FCT3806ATSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI49FCT3806ATSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI49FCT3806TSEX | Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 | Pericom Semiconductor Corporation | PI49FCT3806ATSE vs PI49FCT3806TSEX |
PI49FCT3806BSIX | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 | Pericom Semiconductor Corporation | PI49FCT3806ATSE vs PI49FCT3806BSIX |
PI49FCT3806TSE | Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 | Pericom Semiconductor Corporation | PI49FCT3806ATSE vs PI49FCT3806TSE |
PI49FCT3806SIEX | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 | Pericom Semiconductor Corporation | PI49FCT3806ATSE vs PI49FCT3806SIEX |
PI49FCT3806CS | Low Skew Clock Driver, FCT Series, 0 True Output(s), 8 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, SOIC-20 | Pericom Semiconductor Corporation | PI49FCT3806ATSE vs PI49FCT3806CS |
PI49FCT3806AS | Low Skew Clock Driver, FCT Series, 0 True Output(s), 8 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, SOIC-20 | Pericom Semiconductor Corporation | PI49FCT3806ATSE vs PI49FCT3806AS |
PI49FCT3806BSEX | Low Skew Clock Driver, FCT Series, 0 True Output(s), 8 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, SOIC-20 | Pericom Semiconductor Corporation | PI49FCT3806ATSE vs PI49FCT3806BSEX |
PI49FCT3806CTSEX | Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 | Pericom Semiconductor Corporation | PI49FCT3806ATSE vs PI49FCT3806CTSEX |
PI49FCT3806CSEX | Low Skew Clock Driver, FCT Series, 0 True Output(s), 8 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, SOIC-20 | Pericom Semiconductor Corporation | PI49FCT3806ATSE vs PI49FCT3806CSEX |
PI49FCT3806BTSE | Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 | Pericom Semiconductor Corporation | PI49FCT3806ATSE vs PI49FCT3806BTSE |