Part Details for PI405 by OPT Industries Inc
Overview of PI405 by OPT Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI405
PI405 CAD Models
PI405 Part Data Attributes
|
PI405
OPT Industries Inc
Buy Now
Datasheet
|
Compare Parts:
PI405
OPT Industries Inc
General Purpose Inductor, 525uH, 2 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPT INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 525 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Self Resonance Frequency | 0.8 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | PRINTED WIRING PIN |