Datasheets
PI3USBA201ZMEX by:

Consumer Circuit, 1.40 X 1.80 MM, GREEN, MO-236, UQFN-10

Part Details for PI3USBA201ZMEX by Pericom Semiconductor Corporation

Overview of PI3USBA201ZMEX by Pericom Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PI3USBA201ZMEX

PI3USBA201ZMEX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PI3USBA201ZMEX Part Data Attributes

PI3USBA201ZMEX Pericom Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
PI3USBA201ZMEX Pericom Semiconductor Corporation Consumer Circuit, 1.40 X 1.80 MM, GREEN, MO-236, UQFN-10
Part Life Cycle Code Transferred
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP
Part Package Code QFN
Package Description VQCCN,
Pin Count 10
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Consumer IC Type CONSUMER CIRCUIT
JESD-30 Code R-XQCC-N10
Length 1.8 mm
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code VQCCN
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 0.55 mm
Supply Voltage-Max (Vsup) 2.94 V
Supply Voltage-Min (Vsup) 2.66 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 1.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI3USBA201ZMEX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI3USBA201ZMEX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI3USBA201ZMEX would you like to use for your alert(s)?
  • Please alert me when PI3USBA201ZMEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI3USBA201ZMEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI3USBA201ZMEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI3USBA201ZMEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI3USBA201ZMEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI3USBA201ZMEX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: