Part Details for PI3PCIE3212ZBEX by Pericom Semiconductor Corporation
Overview of PI3PCIE3212ZBEX by Pericom Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PI3PCIE3212ZBEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PI3PCIExx Series 3.6 V 8.1 GHz SMT 2 Channel 2:1 Mux/Demux Switch - TQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.7550 | Buy Now |
|
Quest Components | DIFFERENTIAL MULTIPLEXER, 1 FUNC, 2 CHANNEL | 505 |
|
$0.9450 / $2.0432 | Buy Now |
Part Details for PI3PCIE3212ZBEX
PI3PCIE3212ZBEX CAD Models
PI3PCIE3212ZBEX Part Data Attributes
|
PI3PCIE3212ZBEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3PCIE3212ZBEX
Pericom Semiconductor Corporation
Differential Multiplexer, 1 Func, 2 Channel, 2.50 X 4.50 MM, GREEN, MO-241, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | 2.50 X 4.50 MM, GREEN, MO-241, QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-XQCC-N20 | |
Length | 4.5 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 21 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 30 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |