Logic
PI3HDMI412FT-BBEX
Pericom Semiconductor Corporation
Description: Multiplexer And Demux/Decoder, PDSO48, 0.154 INCH, GREEN, MO-154CAB, BQSOP-48

Overview of PI3HDMI412FT-BBEX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for PI3HDMI412FT-BBEX by Pericom Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 10
  • 1 $5.3800
  • 100 $4.0400
  • 1,000 $3.5000
$3.5000 / $5.3800 Buy Now

CAD Models for PI3HDMI412FT-BBEX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI3HDMI412FT-BBEX by Pericom Semiconductor Corporation

PI3HDMI412FT-BBEX
Pericom Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G48
Logic IC Type
MULTIPLEXER AND DEMUX/DECODER
Number of Terminals
48
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SO48(UNSPEC)
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. PI3HDMI412FT-BBEX
    Pericom Semiconductor Corporation
    Multiplexer And Demux/Decoder, PDSO48, 0.154 INCH, GREEN, MO-154CAB, BQSOP-48
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI3HDMI412FT-BBEX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI3HDMI412FT-BBEX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI3HDMI412FT-BBEX would you like to use for your alert(s)?
  • Please alert me when PI3HDMI412FT-BBEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI3HDMI412FT-BBEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI3HDMI412FT-BBEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI3HDMI412FT-BBEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI3HDMI412FT-BBEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI3HDMI412FT-BBEX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: