Part Details for PI3DBV40AE by Diodes Incorporated
Overview of PI3DBV40AE by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI3DBV40AE
PI3DBV40AE CAD Models
PI3DBV40AE Part Data Attributes
|
PI3DBV40AE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3DBV40AE
Diodes Incorporated
Multiplexer And Demux/Decoder, 4-Func, 2 Line Input, 4 Line Output, True Output, CMOS, PDSO48, 0.240 INCH, LEAD FREE, PLASTIC, TSSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for PI3DBV40AE
This table gives cross-reference parts and alternative options found for PI3DBV40AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3DBV40AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10E171JZ-TR | 10E SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28 | Microchip Technology Inc | PI3DBV40AE vs SY10E171JZ-TR |
MC10E163FNG | 10E SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | PI3DBV40AE vs MC10E163FNG |
SY10E163JZ-TR | Multiplexer, 10E Series, 2-Func, 8 Line Input, 1 Line Output, Complementary Output, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | PI3DBV40AE vs SY10E163JZ-TR |
MC10E158FNR2G | ECL 5-Bit 2:1 Multiplexer, 28 LEAD PLCC, 500-REEL | onsemi | PI3DBV40AE vs MC10E158FNR2G |
MC10EP56DWR2 | 10E SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20 | onsemi | PI3DBV40AE vs MC10EP56DWR2 |
SY10EP58VKITR | Multiplexer, 10E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, MSOP-8 | Micrel Inc | PI3DBV40AE vs SY10EP58VKITR |
SY10EP58VZG | Multiplexer, 10E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | PI3DBV40AE vs SY10EP58VZG |
MC10E171FN | 10E SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | PI3DBV40AE vs MC10E171FN |
SY10E164JCTR | Multiplexer, 10E Series, 1-Func, 16 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | PI3DBV40AE vs SY10E164JCTR |
MC10E158FNG | ECL 5-Bit 2:1 Multiplexer, 28 LEAD PLCC, 37-TUBE | onsemi | PI3DBV40AE vs MC10E158FNG |