Logic
PI3CH401L
Description: Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.170 INCH, PLASTIC, TSSOP-16

Overview of PI3CH401L by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for PI3CH401L by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI3CH401L by Pericom Semiconductor Corporation

PI3CH401L
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Family
CB3Q/3VH/3C/2B
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
0.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.75 V
Supply Voltage-Min (Vsup)
2.25 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. PI3CH401L
    Pericom Semiconductor Corporation
    Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.170 INCH, PLASTIC, TSSOP-16
    VS

Alternate Parts for PI3CH401L

This table gives cross-reference parts and alternative options found for PI3CH401L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3CH401L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI3CH401LE Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.170 INCH, GREEN, PLASTIC, TSSOP-16 Pericom Semiconductor Corporation PI3CH401L vs PI3CH401LE
Part Number Description Manufacturer Compare
PI3CH1010Q Bus Driver, CB3Q/3VH/3C/2B Series, 10-Func, 1-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation PI3CH401L vs PI3CH1010Q
PI3CH401QE Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 Pericom Semiconductor Corporation PI3CH401L vs PI3CH401QE
PI3CH401ZHE Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, GREEN, TQFN-20 Pericom Semiconductor Corporation PI3CH401L vs PI3CH401ZHE
PI3CH401LE Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.170 INCH, GREEN, PLASTIC, TSSOP-16 Pericom Semiconductor Corporation PI3CH401L vs PI3CH401LE
PI3CH1010QEX Bus Driver, CB3Q/3VH/3C/2B Series, 10-Func, 1-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24 Pericom Semiconductor Corporation PI3CH401L vs PI3CH1010QEX
PI3CH1010LEX Bus Driver, CB3Q/3VH/3C/2B Series, 10-Func, 1-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation PI3CH401L vs PI3CH1010LEX
PI3CH401ZHEX Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, GREEN, TQFN-20 Pericom Semiconductor Corporation PI3CH401L vs PI3CH401ZHEX
PI3CH1010L Bus Driver, CB3Q/3VH/3C/2B Series, 10-Func, 1-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation PI3CH401L vs PI3CH1010L
PI3CH1010LE Bus Driver, CB3Q/3VH/3C/2B Series, 10-Func, 1-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 Diodes Incorporated PI3CH401L vs PI3CH1010LE
PI3CH1010QE Bus Driver, CB3Q/3VH/3C/2B Series, 10-Func, 1-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24 Pericom Semiconductor Corporation PI3CH401L vs PI3CH1010QE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI3CH401L by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI3CH401L by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI3CH401L would you like to use for your alert(s)?
  • Please alert me when PI3CH401L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI3CH401L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI3CH401L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI3CH401L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI3CH401L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI3CH401L by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: