There are no models available for this part yet.
Overview of PI3CH281QE by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PI3CH281QE by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK3551
|
Newark | Mux/Demux, 4:1, -40 To 85Deg C |Diodes Inc. PI3CH281QE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4360 / $1.0400 | Buy Now | |
DISTI #
PI3CH281QE-ND
|
DigiKey | IC MUX/DEMUX 1 X 4:1 16QSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
116 In Stock |
|
$0.4030 / $1.0000 | Buy Now | |
DISTI #
PI3CH281QE
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QSOP Tube - Rail/Tube (Alt: PI3CH281QE) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.3604 | Buy Now | |
DISTI #
PI3CH281QE-2017
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QSOP Tube - Rail/Tube (Alt: PI3CH281QE-2017) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.3604 | Buy Now | |
Bristol Electronics | 71 |
|
RFQ | ||||
Quest Components | 56 |
|
$0.7770 / $1.2950 | Buy Now | |||
DISTI #
PI3CH281QE
|
TME | IC: analog switch, demultiplexer,multiplexer, 4: 1, Ch: 2, QSOP16 Min Qty: 1 | 52 |
|
$0.7100 / $0.9900 | Buy Now | |
DISTI #
PI3CH281QE
|
Avnet Silica | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QSOP Tube (Alt: PI3CH281QE) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PI3CH281QE by Diodes Incorporated
Part Data Attributes for PI3CH281QE by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SSOP, SSOP16,.25
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
ALSO OPERATES AT 3.3V SUPPLY
|
Family
|
3CH
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Load Capacitance (CL)
|
10 pF
|
Logic IC Type
|
MULTIPLEXER AND DEMUX/DECODER
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Inputs
|
4
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Prop. Delay@Nom-Sup
|
0.3 ns
|
Propagation Delay (tpd)
|
0.3 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
2.75 V
|
Supply Voltage-Min (Vsup)
|
2.25 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for PI3CH281QE
This table gives cross-reference parts and alternative options found for PI3CH281QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3CH281QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3CH480QE | Multiplexer And Demux/Decoder, 3CH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 | Diodes Incorporated | PI3CH281QE vs PI3CH480QE |
PI3CH281QEX | Multiplexer And Demux/Decoder, 3CH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 | Diodes Incorporated | PI3CH281QE vs PI3CH281QEX |
PI3CH480LE | Multiplexer And Demux/Decoder, 3CH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.173 INCH, GREEN, PLASTIC, TSSOP-16 | Diodes Incorporated | PI3CH281QE vs PI3CH480LE |
Related Parts for PI3CH281QE
-
PI3C3384QEBus Driver/Transceivers
-
PI3CH281QEXMultiplexer/Demultiplexers
-
PHW80NQ10TPower Field-Effect Transistors
-
MBRS140T3Rectifier Diodes
-
PI49FCT3807CHEClock Drivers
-
MAX3095EEELine Driver or Receivers
-
DRV590GQCRPeripheral Drivers
-
MIC37302WRLinear Regulator ICs
-
2N7002Small Signal Field-Effect Transistors