There are no models available for this part yet.
Overview of PI3CH281LE by Pericom Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PI3CH281LE by Pericom Semiconductor Corporation
Part Data Attributes for PI3CH281LE by Pericom Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PERICOM SEMICONDUCTOR CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP16,.25
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES AT 3.3V SUPPLY
|
Family
|
3CH
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Load Capacitance (CL)
|
10 pF
|
Logic IC Type
|
MULTIPLEXER AND DEMUX/DECODER
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Inputs
|
4
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Prop. Delay@Nom-Sup
|
0.3 ns
|
Propagation Delay (tpd)
|
0.3 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
2.75 V
|
Supply Voltage-Min (Vsup)
|
2.25 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for PI3CH281LE
This table gives cross-reference parts and alternative options found for PI3CH281LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3CH281LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3CH3257QE | Multiplexer And Demux/Decoder, 3CH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | PI3CH281LE vs PI3CH3257QE |
PI3CH281ZHE | Multiplexer And Demux/Decoder, 3CH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PQCC20, GREEN, TQFN-20 | Pericom Semiconductor Corporation | PI3CH281LE vs PI3CH281ZHE |
PI3CH281Q | Multiplexer And Demux/Decoder, 3CH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | PI3CH281LE vs PI3CH281Q |
PI3CH281QX | Multiplexer And Demux/Decoder, 3CH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | PI3CH281LE vs PI3CH281QX |
PI3CH281L | Multiplexer And Demux/Decoder, 3CH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | PI3CH281LE vs PI3CH281L |
PI3CH3257LE | Multiplexer And Demux/Decoder, 3CH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.173 INCH, GREEN, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | PI3CH281LE vs PI3CH3257LE |
PI3CH3257LEX | Multiplexer And Demux/Decoder, 3CH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.173 INCH, GREEN, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | PI3CH281LE vs PI3CH3257LEX |
PI3CH480QE | Multiplexer And Demux/Decoder, 3CH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 | Diodes Incorporated | PI3CH281LE vs PI3CH480QE |
PI3CH281LX | Multiplexer And Demux/Decoder, 3CH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | PI3CH281LE vs PI3CH281LX |
PI3CH281ZHEX | Multiplexer And Demux/Decoder, 3CH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PQCC20, GREEN, TQFN-20 | Pericom Semiconductor Corporation | PI3CH281LE vs PI3CH281ZHEX |
Related Parts for PI3CH281LE
-
PI5C162245ABus Driver/Transceivers
-
PI2PCIE212ZHEXMultiplexer/Demultiplexers
-
STM32L151RDT6TRMicrocontrollers
-
TPS62260IDRVRQ1Switching Regulator or Controllers
-
PHP23NQ11TPower Field-Effect Transistors
-
BAV99GRectifier Diodes
-
PI49FCT32805QEXClock Drivers
-
SI4110DY-T1-GE3Small Signal Field-Effect Transistors
-
PI3USB221XAEXMultiplexers or Switches