Logic
PI3C16215CBEX
Pericom Semiconductor Corporation
Description: Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, PLASTIC, BQSOP-48

Overview of PI3C16215CBEX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Healthcare Medical Imaging

CAD Models for PI3C16215CBEX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI3C16215CBEX by Pericom Semiconductor Corporation

PI3C16215CBEX
Pericom Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SSOP,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
CB3Q/3VH/3C/2B
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
9.9 mm
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. PI3C16215CBEX
    Pericom Semiconductor Corporation
    Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, PLASTIC, BQSOP-48
    VS

Alternate Parts for PI3C16215CBEX

This table gives cross-reference parts and alternative options found for PI3C16215CBEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3C16215CBEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI3C16215CBX Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, PLASTIC, BQSOP-48 Pericom Semiconductor Corporation PI3C16215CBEX vs PI3C16215CBX
PI3C16215V Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI3C16215CBEX vs PI3C16215V
Part Number Description Manufacturer Compare
PI3C3306U Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.118 INCH, PLASTIC, MSOP-8 Pericom Semiconductor Corporation PI3C16215CBEX vs PI3C3306U
PI3C34171CAX Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 17-Bit, True Output, CMOS, PDSO56, TSSOP-56 Pericom Semiconductor Corporation PI3C16215CBEX vs PI3C34171CAX
SN74CBT3125CDBRG4 CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments PI3C16215CBEX vs SN74CBT3125CDBRG4
PI3C3384QX Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation PI3C16215CBEX vs PI3C3384QX
PI3C16861AE Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI3C16215CBEX vs PI3C16861AE
74CBTLV16211PAG Low-Voltage 24-Bit Bus Switch, TSSOP34/Tube Renesas Electronics Corporation PI3C16215CBEX vs 74CBTLV16211PAG
PI3C34171CA Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 17-Bit, True Output, CMOS, PDSO56, TSSOP-56 Pericom Semiconductor Corporation PI3C16215CBEX vs PI3C34171CA
PI5C16861AX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI3C16215CBEX vs PI5C16861AX
PI3C3125ZJEX Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, GREEN, MO-229, TDFN-16 Pericom Semiconductor Corporation PI3C16215CBEX vs PI3C3125ZJEX
PI3C3125LEX Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14 Diodes Incorporated PI3C16215CBEX vs PI3C3125LEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI3C16215CBEX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI3C16215CBEX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI3C16215CBEX would you like to use for your alert(s)?
  • Please alert me when PI3C16215CBEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI3C16215CBEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI3C16215CBEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI3C16215CBEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI3C16215CBEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI3C16215CBEX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: