Logic
PI3B4010NCE
Pericom Semiconductor Corporation
Description: Bus Exchanger, CBTLV/3B Series, 4-Func, 10-Bit, True Output, CMOS, PBGA64, TFBGA-64

Overview of PI3B4010NCE by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for PI3B4010NCE by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI3B4010NCE by Pericom Semiconductor Corporation

PI3B4010NCE
Pericom Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
CBTLV/3B
JESD-30 Code
S-PBGA-B64
JESD-609 Code
e1
Length
7 mm
Logic IC Type
BUS EXCHANGER
Moisture Sensitivity Level
3
Number of Bits
10
Number of Functions
4
Number of Ports
5
Number of Terminals
64
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA64,11X11,20
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
7 mm
Want to compare parts?
  1. PI3B4010NCE
    Pericom Semiconductor Corporation
    Bus Exchanger, CBTLV/3B Series, 4-Func, 10-Bit, True Output, CMOS, PBGA64, TFBGA-64
    VS

Alternate Parts for PI3B4010NCE

This table gives cross-reference parts and alternative options found for PI3B4010NCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B4010NCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI3B4010N Bus Exchanger, CBTLV/3B Series, 4-Func, 10-Bit, True Output, CMOS, PBGA64, TFBGA-64 Pericom Semiconductor Corporation PI3B4010NCE vs PI3B4010N
PI3B4010NE Bus Exchanger, CBTLV/3B Series, 4-Func, 10-Bit, True Output, CMOS, PBGA64, TFBGA-64 Pericom Semiconductor Corporation PI3B4010NCE vs PI3B4010NE
Part Number Description Manufacturer Compare
PI3B3863QX Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation PI3B4010NCE vs PI3B3863QX
PI3B3383LE Bus Exchanger, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation PI3B4010NCE vs PI3B3383LE
PI3B32160A Bus Exchanger, CBTLV/3B Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, TSSOP-56 Pericom Semiconductor Corporation PI3B4010NCE vs PI3B32160A
PI3B162245AX Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI3B4010NCE vs PI3B162245AX
PI3B162862V Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI3B4010NCE vs PI3B162862V
PI3B16292VE Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation PI3B4010NCE vs PI3B16292VE
PI3B3384LE Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation PI3B4010NCE vs PI3B3384LE
PI3B162212A Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation PI3B4010NCE vs PI3B162212A
PI3B3861LE Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation PI3B4010NCE vs PI3B3861LE
PI3B16244V Bus Driver, CBTLV/3B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI3B4010NCE vs PI3B16244V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI3B4010NCE by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI3B4010NCE by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI3B4010NCE would you like to use for your alert(s)?
  • Please alert me when PI3B4010NCE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI3B4010NCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI3B4010NCE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI3B4010NCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI3B4010NCE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI3B4010NCE by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: