Datasheets
PI3B3383LX by: Pericom Semiconductor Corporation

Bus Exchanger, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24

Part Details for PI3B3383LX by Pericom Semiconductor Corporation

Overview of PI3B3383LX by Pericom Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for PI3B3383LX

PI3B3383LX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PI3B3383LX Part Data Attributes

PI3B3383LX Pericom Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
PI3B3383LX Pericom Semiconductor Corporation Bus Exchanger, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family CBTLV/3B
JESD-30 Code R-PDSO-G24
Length 7.8 mm
Logic IC Type BUS EXCHANGER
Number of Bits 10
Number of Functions 1
Number of Ports 4
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.63 V
Supply Voltage-Min (Vsup) 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Alternate Parts for PI3B3383LX

This table gives cross-reference parts and alternative options found for PI3B3383LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B3383LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PI3B3383LEX Bus Exchanger, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation PI3B3383LX vs PI3B3383LEX
PI3B3383LE Bus Exchanger, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation PI3B3383LX vs PI3B3383LE
Part Number Description Manufacturer Compare
PI3B16861VX Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI3B3383LX vs PI3B16861VX
PI3B162861V Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI3B3383LX vs PI3B162861V
PI3B16244VE Bus Driver, CBTLV/3B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI3B3383LX vs PI3B16244VE
PI3B32160AX Bus Exchanger, CBTLV/3B Series, 1-Func, 16-Bit, True Output, PDSO56, TSSOP-56 Pericom Semiconductor Corporation PI3B3383LX vs PI3B32160AX
PI3B16211KEX Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.173 INCH, GREEN, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation PI3B3383LX vs PI3B16211KEX
PI3B162209AX Bus Exchanger, CBTLV/3B Series, 2-Func, 9-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI3B3383LX vs PI3B162209AX
PI3B32384L Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation PI3B3383LX vs PI3B32384L
PI3B162862V Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI3B3383LX vs PI3B162862V
PI3B16248BE Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO80, GREEN, BQSOP-80 Pericom Semiconductor Corporation PI3B3383LX vs PI3B16248BE
PI3B162244VEX Bus Driver, CBTLV/3B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI3B3383LX vs PI3B162244VEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI3B3383LX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI3B3383LX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI3B3383LX would you like to use for your alert(s)?
  • Please alert me when PI3B3383LX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI3B3383LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI3B3383LX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI3B3383LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI3B3383LX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI3B3383LX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: