Part Details for PI3B32X861B by Pericom Semiconductor Corporation
Overview of PI3B32X861B by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI3B32X861B
PI3B32X861B CAD Models
PI3B32X861B Part Data Attributes:
|
PI3B32X861B
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3B32X861B
Pericom Semiconductor Corporation
Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS SWITCH | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI3B32X861B
This table gives cross-reference parts and alternative options found for PI3B32X861B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B32X861B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3B3384L | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | PI3B32X861B vs PI3B3384L |
PI3B16215AX | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | PI3B32X861B vs PI3B16215AX |
PI3B162245A | Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | PI3B32X861B vs PI3B162245A |
PI3B16213AX | Bus Exchanger, CBTLV/3B Series, 12-Func, 2-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | PI3B32X861B vs PI3B16213AX |
PI3B72211A | Bus Driver, CBTLV/3B Series, 6-Func, 12-Bit, True Output, CMOS, PBGA168, FPBGA-168 | Pericom Semiconductor Corporation | PI3B32X861B vs PI3B72211A |
PI3B3863Q | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | PI3B32X861B vs PI3B3863Q |
PI3B16233VX | Bus Exchanger, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | PI3B32X861B vs PI3B16233VX |
PI3B3126LE | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.170 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | PI3B32X861B vs PI3B3126LE |
PI3B162861B | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 | Pericom Semiconductor Corporation | PI3B32X861B vs PI3B162861B |
PI3B16210BX | Bus Driver, CBTLV/3B Series, 2-Func, 20-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 | Pericom Semiconductor Corporation | PI3B32X861B vs PI3B16210BX |