-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bus Exchanger, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, TSSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3B3253LEX-ND
|
DigiKey | IC MUX/DEMUX 2 X 4:1 16TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) |
5000 In Stock |
|
$0.2500 / $0.2900 | Buy Now |
DISTI #
PI3B3253LEX
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: PI3B3253LEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.2455 / $0.2901 | Buy Now |
DISTI #
PI3B3253LEX-2017
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: PI3B3253LEX-2017) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 192500 Factory Stock |
|
$0.2455 / $0.2901 | Buy Now |
DISTI #
729-PI3B3253LEX
|
Mouser Electronics | Multiplexer Switch ICs 3.3V 6:1 Demux Mux Bus Switch RoHS: Compliant | 2113 |
|
$0.2490 / $0.7600 | Buy Now |
|
Quest Components | 1452 |
|
$0.5915 / $1.6900 | Buy Now | |
DISTI #
PI3B3253LEX
|
Avnet Silica | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R (Alt: PI3B3253LEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI3B3253LEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3B3253LEX
Diodes Incorporated
Bus Exchanger, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP, TSSOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PI3B3253LEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B3253LEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3B3253L | Bus Exchanger, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | PI3B3253LEX vs PI3B3253L |
IDTQS3VH253PAGG | Bus Exchanger, CB3Q/3VH/3C/2B Series, 2-Func, 4-Bit, True Output, PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | PI3B3253LEX vs IDTQS3VH253PAGG |
QS3VH253PAG8 | TSSOP-16, Reel | Integrated Device Technology Inc | PI3B3253LEX vs QS3VH253PAG8 |
QS3VH253PAG | TSSOP-16, Tube | Integrated Device Technology Inc | PI3B3253LEX vs QS3VH253PAG |
IDTQS3VH253PAG | Bus Exchanger, CB3Q/3VH/3C/2B Series, 2-Func, 4-Bit, True Output, PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | PI3B3253LEX vs IDTQS3VH253PAG |
PI3B3253LX | Bus Exchanger, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | PI3B3253LEX vs PI3B3253LX |
QS3VH253PAG8 | 2.5V/3.3V Dual 4:1 Mux/Demux High Bandwidth Bus Switch, TSSOP0/Reel | Renesas Electronics Corporation | PI3B3253LEX vs QS3VH253PAG8 |
IDTQS3VH253PAG8 | Bus Exchanger, CB3Q/3VH/3C/2B Series, 2-Func, 4-Bit, True Output, PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | PI3B3253LEX vs IDTQS3VH253PAG8 |