Logic
PI3B3251WE
Description: Bus Exchanger, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16

Overview of PI3B3251WE by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PI3B3251WE by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI3B3251WE by Pericom Semiconductor Corporation

PI3B3251WE
Pericom Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
CBTLV/3B
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Logic IC Type
BUS EXCHANGER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
9
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. PI3B3251WE
    Pericom Semiconductor Corporation
    Bus Exchanger, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
    VS

Alternate Parts for PI3B3251WE

This table gives cross-reference parts and alternative options found for PI3B3251WE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B3251WE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI3B3251WEX Bus Exchanger, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation PI3B3251WE vs PI3B3251WEX
PI3B3251WX Bus Exchanger, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation PI3B3251WE vs PI3B3251WX
PI3B3251WEX Bus Exchanger, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Diodes Incorporated PI3B3251WE vs PI3B3251WEX
Part Number Description Manufacturer Compare
PI3B16213A Bus Exchanger, CBTLV/3B Series, 12-Func, 2-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation PI3B3251WE vs PI3B16213A
PI3B16861AEX Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI3B3251WE vs PI3B16861AEX
PI3B3383LEX Bus Exchanger, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation PI3B3251WE vs PI3B3383LEX
PI3B16862BE Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 Pericom Semiconductor Corporation PI3B3251WE vs PI3B16862BE
PI3B32861QX Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation PI3B3251WE vs PI3B32861QX
PI3B162244VX Bus Driver, CBTLV/3B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI3B3251WE vs PI3B162244VX
PI3B32160AX Bus Exchanger, CBTLV/3B Series, 1-Func, 16-Bit, True Output, PDSO56, TSSOP-56 Pericom Semiconductor Corporation PI3B3251WE vs PI3B32160AX
PI3B162209A Bus Exchanger, CBTLV/3B Series, 2-Func, 9-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI3B3251WE vs PI3B162209A
PI3B3126QEX Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Diodes Incorporated PI3B3251WE vs PI3B3126QEX
PI3B16211AEX Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation PI3B3251WE vs PI3B16211AEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI3B3251WE by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI3B3251WE by Pericom Semiconductor Corporation

  • Please alert me when PI3B3251WE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PI3B3251WE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI3B3251WE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PI3B3251WE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI3B3251WE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI3B3251WE by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: