Logic
PI3B3245SX
Pericom Semiconductor Corporation
Description: Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20

Overview of PI3B3245SX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PI3B3245SX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI3B3245SX by Pericom Semiconductor Corporation

PI3B3245SX
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SSOP, SOP20,.4
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
CBTLV/3B
JESD-30 Code
R-PDSO-G20
Length
7.2 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. PI3B3245SX
    Pericom Semiconductor Corporation
    Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20
    VS

Alternate Parts for PI3B3245SX

This table gives cross-reference parts and alternative options found for PI3B3245SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B3245SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS3VH245SOX Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Quality Semiconductor Inc PI3B3245SX vs QS3VH245SOX
QS3VH245SO Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Quality Semiconductor Inc PI3B3245SX vs QS3VH245SO
QS3VH245SOG8 QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications, SOIC0/Reel Renesas Electronics Corporation PI3B3245SX vs QS3VH245SOG8
PI3B3245SEX Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, PDSO20, 0.300 INCH, GREEN, MS-013AC, SOIC-20 Pericom Semiconductor Corporation PI3B3245SX vs PI3B3245SEX
QS3VH245SO Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc PI3B3245SX vs QS3VH245SO
PI3B3245SE Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Pericom Semiconductor Corporation PI3B3245SX vs PI3B3245SE
IDTQS3VH245SO Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc PI3B3245SX vs IDTQS3VH245SO
QS3VH245SOG SOIC-20, Tube Integrated Device Technology Inc PI3B3245SX vs QS3VH245SOG
QS3VH245SOG8 SOIC-20, Reel Integrated Device Technology Inc PI3B3245SX vs QS3VH245SOG8
Part Number Description Manufacturer Compare
IDTQS3VH245SO Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc PI3B3245SX vs IDTQS3VH245SO
QS3VH245SO Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Quality Semiconductor Inc PI3B3245SX vs QS3VH245SO
QS3VH245SOX Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Quality Semiconductor Inc PI3B3245SX vs QS3VH245SOX
PI3B3245SE Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Pericom Semiconductor Corporation PI3B3245SX vs PI3B3245SE
QS3VH245SOG8 QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications, SOIC0/Reel Renesas Electronics Corporation PI3B3245SX vs QS3VH245SOG8
PI3B3245SEX Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, PDSO20, 0.300 INCH, GREEN, MS-013AC, SOIC-20 Pericom Semiconductor Corporation PI3B3245SX vs PI3B3245SEX
QS3VH245SO Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc PI3B3245SX vs QS3VH245SO
QS3VH245SOG SOIC-20, Tube Integrated Device Technology Inc PI3B3245SX vs QS3VH245SOG
QS3VH245SOG8 SOIC-20, Reel Integrated Device Technology Inc PI3B3245SX vs QS3VH245SOG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI3B3245SX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI3B3245SX by Pericom Semiconductor Corporation

  • Please alert me when PI3B3245SX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PI3B3245SX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI3B3245SX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PI3B3245SX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI3B3245SX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI3B3245SX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: