Part Details for PI3B3245L by Pericom Semiconductor Corporation
Overview of PI3B3245L by Pericom Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3B3245L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 9 |
|
$1.0640 / $1.3300 | Buy Now |
Part Details for PI3B3245L
PI3B3245L CAD Models
PI3B3245L Part Data Attributes
|
PI3B3245L
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3B3245L
Pericom Semiconductor Corporation
Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for PI3B3245L
This table gives cross-reference parts and alternative options found for PI3B3245L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B3245L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3B3245LEX | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, TSSOP-20 | Pericom Semiconductor Corporation | PI3B3245L vs PI3B3245LEX |
PI3B3245LX | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Pericom Semiconductor Corporation | PI3B3245L vs PI3B3245LX |
QS3VH245PA | Bus Transceiver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | PI3B3245L vs QS3VH245PA |
PI3B3245LE | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, TSSOP-20 | Pericom Semiconductor Corporation | PI3B3245L vs PI3B3245LE |