Part Details for PI3B3244QE by Pericom Semiconductor Corporation
Overview of PI3B3244QE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI3B3244QE
PI3B3244QE CAD Models
PI3B3244QE Part Data Attributes
|
PI3B3244QE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3B3244QE
Pericom Semiconductor Corporation
Bus Driver, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for PI3B3244QE
This table gives cross-reference parts and alternative options found for PI3B3244QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B3244QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3B16232AX | Bus Exchanger, CBTLV/3B Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | PI3B3244QE vs PI3B16232AX |
PI3B162244VEX | Bus Driver, CBTLV/3B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | PI3B3244QE vs PI3B162244VEX |
PI3B16248BE | Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO80, GREEN, BQSOP-80 | Pericom Semiconductor Corporation | PI3B3244QE vs PI3B16248BE |
PI3B4010NE | Bus Exchanger, CBTLV/3B Series, 4-Func, 10-Bit, True Output, CMOS, PBGA64, TFBGA-64 | Pericom Semiconductor Corporation | PI3B3244QE vs PI3B4010NE |
PI3B4010NC | Bus Exchanger, CBTLV/3B Series, 4-Func, 10-Bit, True Output, CMOS, PBGA64, TFBGA-64 | Pericom Semiconductor Corporation | PI3B3244QE vs PI3B4010NC |
PI3B162209VX | Bus Exchanger, CBTLV/3B Series, 2-Func, 9-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | PI3B3244QE vs PI3B162209VX |
PI3B16215BX | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 | Pericom Semiconductor Corporation | PI3B3244QE vs PI3B16215BX |
PI3B16213AEX | Bus Exchanger, CBTLV/3B Series, 12-Func, 2-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | PI3B3244QE vs PI3B16213AEX |
PI3B16244VE | Bus Driver, CBTLV/3B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | PI3B3244QE vs PI3B16244VE |
PI3B16292VE | Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | PI3B3244QE vs PI3B16292VE |