Logic
PI3B32384LE
Pericom Semiconductor Corporation
Description: Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24

Overview of PI3B32384LE by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for PI3B32384LE by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI3B32384LE by Pericom Semiconductor Corporation

PI3B32384LE
Pericom Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP24,.25
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
CBTLV/3B
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
7.8 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
Want to compare parts?
  1. PI3B32384LE
    Pericom Semiconductor Corporation
    Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24
    VS

Alternate Parts for PI3B32384LE

This table gives cross-reference parts and alternative options found for PI3B32384LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B32384LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI3B32384L Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation PI3B32384LE vs PI3B32384L
Part Number Description Manufacturer Compare
PI3B3863LX Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation PI3B32384LE vs PI3B3863LX
PI3B72211AE Bus Driver, CBTLV/3B Series, 6-Func, 12-Bit, True Output, CMOS, PBGA168, FPBGA-168 Pericom Semiconductor Corporation PI3B32384LE vs PI3B72211AE
PI3B3126QX Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation PI3B32384LE vs PI3B3126QX
PI3B16292VE Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Diodes Incorporated PI3B32384LE vs PI3B16292VE
PI3B3253WE Bus Exchanger, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation PI3B32384LE vs PI3B3253WE
PI3B16861VE Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI3B32384LE vs PI3B16861VE
PI3B4010NE Bus Exchanger, CBTLV/3B Series, 4-Func, 10-Bit, True Output, CMOS, PBGA64, TFBGA-64 Pericom Semiconductor Corporation PI3B32384LE vs PI3B4010NE
PI3B16245VE Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI3B32384LE vs PI3B16245VE
PI3B3861LX Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation PI3B32384LE vs PI3B3861LX
PI3B162244AX Bus Driver, CBTLV/3B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI3B32384LE vs PI3B162244AX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI3B32384LE by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI3B32384LE by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI3B32384LE would you like to use for your alert(s)?
  • Please alert me when PI3B32384LE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI3B32384LE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI3B32384LE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI3B32384LE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI3B32384LE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI3B32384LE by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: