Part Details for PI3B3125QEX by Pericom Semiconductor Corporation
Overview of PI3B3125QEX by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3B3125QEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1949 | Buy Now |
Part Details for PI3B3125QEX
PI3B3125QEX CAD Models
PI3B3125QEX Part Data Attributes
|
PI3B3125QEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3B3125QEX
Pericom Semiconductor Corporation
Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS SWITCH | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for PI3B3125QEX
This table gives cross-reference parts and alternative options found for PI3B3125QEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B3125QEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI3B3125QX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | PI3B3125QEX vs PI3B3125QX |
IDT74CBTLV3125QG | Renesas Electronics Corporation | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO16 | PI3B3125QEX vs IDT74CBTLV3125QG |
74CBTLV3125DBQRE4 | Texas Instruments | Check for Price | 3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 16-SSOP -40 to 85 | PI3B3125QEX vs 74CBTLV3125DBQRE4 |
PI3C3125QE | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MO-137B/AB, QSOP-16 | PI3B3125QEX vs PI3C3125QE |
PI3C3125Q | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, MO-137B/AB, QSOP-16 | PI3B3125QEX vs PI3C3125Q |
74CBTLV3125QG8 | Renesas Electronics Corporation | Check for Price | Low-Voltage Quadruple Bus Switch, QSOP0/Reel | PI3B3125QEX vs 74CBTLV3125QG8 |
74CBTLV3125Q | Integrated Device Technology Inc | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 | PI3B3125QEX vs 74CBTLV3125Q |
74CBTLV3125QG | Renesas Electronics Corporation | Check for Price | Low-Voltage Quadruple Bus Switch, QSOP97/Tube | PI3B3125QEX vs 74CBTLV3125QG |
PI3B3125QEX | Diodes Incorporated | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | PI3B3125QEX vs PI3B3125QEX |
PI3B3125QE | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | PI3B3125QEX vs PI3B3125QE |