Part Details for PI2DBS212ZHE by Diodes Incorporated
Overview of PI2DBS212ZHE by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI2DBS212ZHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_21794295
|
Arrow Electronics | Analog Multiplexer Dual 1:2 28-Pin TQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1739 | Americas - 1 |
|
$0.7117 | Buy Now |
Part Details for PI2DBS212ZHE
PI2DBS212ZHE CAD Models
PI2DBS212ZHE Part Data Attributes
|
PI2DBS212ZHE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI2DBS212ZHE
Diodes Incorporated
Multiplexer And Demux/Decoder, 2DBS Series, 1-Func, 4 Line Input, 8 Line Output, True Output, GREEN, MO-220I/WMFD, TQFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | 2DBS | |
JESD-30 Code | R-XQCC-N28 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Outputs | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Propagation Delay (tpd) | 0.15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.84 mm | |
Supply Voltage-Max (Vsup) | 1.98 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.5 mm |
Alternate Parts for PI2DBS212ZHE
This table gives cross-reference parts and alternative options found for PI2DBS212ZHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI2DBS212ZHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI2DBS212QEX | Pericom Semiconductor Corporation | Check for Price | Multiplexer And Demux/Decoder, 2DBS Series, 1-Func, 4 Line Input, 8 Line Output, True Output, PDSO20, 0.150 INCH, GREEN, MO-154B/AD, QSOP-20 | PI2DBS212ZHE vs PI2DBS212QEX |
PI2DBS212ZHEX | Pericom Semiconductor Corporation | Check for Price | Multiplexer And Demux/Decoder, 2DBS Series, 1-Func, 4 Line Input, 8 Line Output, True Output, GREEN, MO-220I/WMFD, TQFN-28 | PI2DBS212ZHE vs PI2DBS212ZHEX |
PI2DBS212ZHEX | Diodes Incorporated | Check for Price | Multiplexer And Demux/Decoder, 2DBS Series, 1-Func, 4 Line Input, 8 Line Output, True Output, GREEN, MO-220I/WMFD, TQFN-28 | PI2DBS212ZHE vs PI2DBS212ZHEX |