Part Details for PHW7N60E by NXP Semiconductors
Overview of PHW7N60E by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHW7N60E
PHW7N60E CAD Models
PHW7N60E Part Data Attributes
|
PHW7N60E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHW7N60E
NXP Semiconductors
TRANSISTOR 7 A, 600 V, 1.2 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-247 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FAST SWITCHING | |
Avalanche Energy Rating (Eas) | 583 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PHW7N60E
This table gives cross-reference parts and alternative options found for PHW7N60E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHW7N60E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK474-200A | TRANSISTOR 5.3 A, 200 V, 0.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, PLASTIC, FULL PACK-3, FET General Purpose Power | NXP Semiconductors | PHW7N60E vs BUK474-200A |
PHP5N40 | TRANSISTOR 7.2 A, 400 V, 1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC PACKAGE-3, FET General Purpose Power | NXP Semiconductors | PHW7N60E vs PHP5N40 |
APT4020BVR | Power Field-Effect Transistor, 23A I(D), N-Channel, Metal-oxide Semiconductor FET | Microchip Technology Inc | PHW7N60E vs APT4020BVR |
BUK542-60B | TRANSISTOR 8.4 A, 60 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | PHW7N60E vs BUK542-60B |
PHP23NQ15T | TRANSISTOR 23 A, 150 V, 0.09 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | PHW7N60E vs PHP23NQ15T |
APT10M30BNR | Power Field-Effect Transistor, 75A I(D), 100V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Advanced Power Technology | PHW7N60E vs APT10M30BNR |
PHP4N60E | TRANSISTOR 4.5 A, 600 V, 2.5 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | PHW7N60E vs PHP4N60E |
APT4025BN | Power Field-Effect Transistor, 23A I(D), 400V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Advanced Power Technology | PHW7N60E vs APT4025BN |
PHP42N03T | TRANSISTOR 42 A, 30 V, 0.026 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | PHW7N60E vs PHP42N03T |
APT4040BN | 16A, 400V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD, TO-247AD, 3 PIN | Microsemi Corporation | PHW7N60E vs APT4040BN |