Datasheets
PHVP7BAC-56KBI by:

RESISTOR, 1W, 0.1%, 50ppm, 56000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Part Details for PHVP7BAC-56KBI by TT Electronics Welwyn Components

Overview of PHVP7BAC-56KBI by TT Electronics Welwyn Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PHVP7BAC-56KBI

PHVP7BAC-56KBI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PHVP7BAC-56KBI Part Data Attributes

PHVP7BAC-56KBI TT Electronics Welwyn Components
Buy Now Datasheet
Compare Parts:
PHVP7BAC-56KBI TT Electronics Welwyn Components RESISTOR, 1W, 0.1%, 50ppm, 56000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer WELWYN COMPONENTS LTD
Package Description Axial, 8020
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION, NON-INDUCTIVE
Construction Rectangular
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Height 2.5 mm
Package Length 20.32 mm
Package Shape RECTANGULAR PACKAGE
Package Style Axial
Package Width 5.08 mm
Packing Method BULK
Rated Power Dissipation (P) 1 W
Rated Temperature 25 °C
Resistance 56000 Ω
Resistor Type FIXED RESISTOR
Size Code 8020
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 7000 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHVP7BAC-56KBI by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHVP7BAC-56KBI by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of PHVP7BAC-56KBI would you like to use for your alert(s)?
  • Please alert me when PHVP7BAC-56KBI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHVP7BAC-56KBI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHVP7BAC-56KBI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHVP7BAC-56KBI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHVP7BAC-56KBI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHVP7BAC-56KBI by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: