Part Details for PHVP7AD-910MBI by TT Electronics Welwyn Components
Overview of PHVP7AD-910MBI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Part Details for PHVP7AD-910MBI
PHVP7AD-910MBI CAD Models
PHVP7AD-910MBI Part Data Attributes
|
PHVP7AD-910MBI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PHVP7AD-910MBI
TT Electronics Welwyn Components
RES,AXIAL,THICK FILM,910M OHMS,7KWV,.1% +/-TOL,25PPM TC,8015 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, 8015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 20.32 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 3.81 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.8 W | |
Resistance | 910000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8015 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 7000 V |