PHVP30RY-1G2BI
Description: RES,RADIAL,THICK FILM,1.2G OHMS,30KWV,.1% +/-TOL,15PPM TC

Overview of PHVP30RY-1G2BI by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PHVP30RY-1G2BI by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHVP30RY-1G2BI by TT Electronics Welwyn Components

PHVP30RY-1G2BI
TT Electronics Welwyn Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
Radial,
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
35 mm
Lead Spacing
73.66 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Height
15.24 mm
Package Length
76.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
3 mm
Packing Method
Bulk
Rated Power Dissipation (P)
6.5 W
Resistance
1200000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
30000 V
Want to compare parts?
  1. PHVP30RY-1G2BI
    TT Electronics Welwyn Components
    RES,RADIAL,THICK FILM,1.2G OHMS,30KWV,.1% +/-TOL,15PPM TC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHVP30RY-1G2BI by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHVP30RY-1G2BI by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of PHVP30RY-1G2BI would you like to use for your alert(s)?
  • Please alert me when PHVP30RY-1G2BI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHVP30RY-1G2BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHVP30RY-1G2BI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHVP30RY-1G2BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHVP30RY-1G2BI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHVP30RY-1G2BI by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: