Part Details for PHVP15RY-12MBI by TT Electronics Resistors
Overview of PHVP15RY-12MBI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHVP15RY-12MBI
PHVP15RY-12MBI CAD Models
PHVP15RY-12MBI Part Data Attributes
|
PHVP15RY-12MBI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PHVP15RY-12MBI
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 12000000ohm, 15000V, 0.1% +/-Tol, 15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 10 mm | |
Lead Spacing | 35.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.81 mm | |
Package Length | 38.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 12000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 15000 V |
Alternate Parts for PHVP15RY-12MBI
This table gives cross-reference parts and alternative options found for PHVP15RY-12MBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHVP15RY-12MBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHVP15RY-12MBI | RES,RADIAL,THICK FILM,12M OHMS,15KWV,.1% +/-TOL,15PPM TC | TT Electronics Welwyn Components | PHVP15RY-12MBI vs PHVP15RY-12MBI |