Part Details for PHV12-2.0K2500N by Bellnix Co Ltd
Overview of PHV12-2.0K2500N by Bellnix Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PHV12-2.0K2500N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-PHV12-2.0K2500N-ND
|
DigiKey | DC DC CONVERTER -2000V 5W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$310.1184 / $343.3500 | Buy Now |
Part Details for PHV12-2.0K2500N
PHV12-2.0K2500N CAD Models
PHV12-2.0K2500N Part Data Attributes
|
PHV12-2.0K2500N
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PHV12-2.0K2500N
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, METAL PACKAGE-7/6
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 60 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | -2000 V | |
Output Voltage-Min | ||
Output Voltage-Nom | -2000 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 20.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | YES | |
Width | 40 mm |