Part Details for PHT2010H5004FN063 by Vishay Intertechnologies
Overview of PHT2010H5004FN063 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for PHT2010H5004FN063
PHT2010H5004FN063 CAD Models
PHT2010H5004FN063 Part Data Attributes
|
PHT2010H5004FN063
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHT2010H5004FN063
Vishay Intertechnologies
Fixed Resistor, Thin Film, 5000000ohm, 300V, 1% +/-Tol, 55ppm/Cel, Surface Mount, 2010, CHIP, GREEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH PRECISION | |
Manufacturer Series | PHT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Resistance | 5000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 55 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |