Datasheets
PHT1206H4813BNPA by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 0.1W, 481000ohm, 200V, 0.1% +/-Tol, 55ppm/Cel, Surface Mount, 1206, CHIP

Part Details for PHT1206H4813BNPA by Vishay Intertechnologies

Overview of PHT1206H4813BNPA by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Part Details for PHT1206H4813BNPA

PHT1206H4813BNPA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PHT1206H4813BNPA Part Data Attributes

PHT1206H4813BNPA Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PHT1206H4813BNPA Vishay Intertechnologies Fixed Resistor, Thin Film, 0.1W, 481000ohm, 200V, 0.1% +/-Tol, 55ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e2
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 3.06 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER
Rated Power Dissipation (P) 0.1 W
Resistance 481000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 55 ppm/°C
Terminal Finish Tin/Silver (Sn/Ag)
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for PHT1206H4813BNPA

This table gives cross-reference parts and alternative options found for PHT1206H4813BNPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHT1206H4813BNPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PHT1206H4813BNPC Fixed Resistor, Thin Film, 0.1W, 481000ohm, 200V, 0.1% +/-Tol, 55ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies PHT1206H4813BNPA vs PHT1206H4813BNPC
PHT1206H4813BNPE Fixed Resistor, Thin Film, 0.1W, 481000ohm, 200V, 0.1% +/-Tol, 55ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies PHT1206H4813BNPA vs PHT1206H4813BNPE
PHT1206H4813WNT RESISTOR, THIN FILM, 0.033 W, 0.05 %, 100 ppm, 481000 ohm, SURFACE MOUNT, 1206, CHIP, GREEN Vishay Sfernice PHT1206H4813BNPA vs PHT1206H4813WNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHT1206H4813BNPA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHT1206H4813BNPA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PHT1206H4813BNPA would you like to use for your alert(s)?
  • Please alert me when PHT1206H4813BNPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHT1206H4813BNPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHT1206H4813BNPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHT1206H4813BNPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHT1206H4813BNPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHT1206H4813BNPA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: