Part Details for PHT1206E59R0BNTE by Vishay Intertechnologies
Overview of PHT1206E59R0BNTE by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHT1206E59R0BNTE
PHT1206E59R0BNTE CAD Models
PHT1206E59R0BNTE Part Data Attributes
|
PHT1206E59R0BNTE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHT1206E59R0BNTE
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 59ohm, 200V, 0.1% +/-Tol, 30ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 59 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PHT1206E59R0BNTE
This table gives cross-reference parts and alternative options found for PHT1206E59R0BNTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHT1206E59R0BNTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHT1206E59R0BNPB | Fixed Resistor, Thin Film, 0.1W, 59ohm, 200V, 0.1% +/-Tol, 30ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHT1206E59R0BNTE vs PHT1206E59R0BNPB |