Part Details for PHS-9901-MF-SMA-79 by Vertiv Inc
Overview of PHS-9901-MF-SMA-79 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Part Details for PHS-9901-MF-SMA-79
PHS-9901-MF-SMA-79 CAD Models
PHS-9901-MF-SMA-79 Part Data Attributes
|
PHS-9901-MF-SMA-79
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
PHS-9901-MF-SMA-79
Vertiv Inc
Digitally Controlled Phase Shifter, 1200MHz Min, 1400MHz Max, 55deg Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=33DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 1400 MHz | |
Operating Frequency-Min | 1200 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 55 deg | |
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
VSWR-Max | 1.15 |