There are no models available for this part yet.
Overview of PHS-6017-FF-SMA-79 by Midwest Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
CAD Models for PHS-6017-FF-SMA-79 by Midwest Microwave
Part Data Attributes for PHS-6017-FF-SMA-79 by Midwest Microwave
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MIDWEST MICROWAVE
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
SMA
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Input Power-Max (CW)
|
33 dBm
|
Insertion Loss-Max
|
0.8 dB
|
Operating Frequency-Max
|
5000 MHz
|
Operating Frequency-Min
|
2500 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Phase Shift-Max
|
360 deg
|
RF/Microwave Device Type
|
DIGITALLY CONTROLLED PHASE SHIFTER
|
VSWR-Max
|
1.5
|
Alternate Parts for PHS-6017-FF-SMA-79
This table gives cross-reference parts and alternative options found for PHS-6017-FF-SMA-79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHS-6017-FF-SMA-79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHS-6017-FF-SMA-79 | Digitally Controlled Phase Shifter, 2500MHz Min, 5000MHz Max, 360deg Max, STAINLESS STEEL | Vertiv Inc | PHS-6017-FF-SMA-79 vs PHS-6017-FF-SMA-79 |