Part Details for PHS-6009-MM-NNN-79 by Artesyn Embedded Technologies
Overview of PHS-6009-MM-NNN-79 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PHS-6009-MM-NNN-79
PHS-6009-MM-NNN-79 CAD Models
PHS-6009-MM-NNN-79 Part Data Attributes
|
PHS-6009-MM-NNN-79
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PHS-6009-MM-NNN-79
Artesyn Embedded Technologies
RF/Microwave Phase Shifter, 6500 MHz - 9000 MHz, 180 deg RF/MICROWAVE COAXIAL MECHANICAL PH SHIFTER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Additional Feature | N-M, I/P POWER-MAX(PEAK)=33DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33 dBm | |
Insertion Loss-Max | 0.9 dB | |
Operating Frequency-Max | 9000 MHz | |
Operating Frequency-Min | 6500 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 180 deg | |
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
VSWR-Max | 1.7 |