Part Details for PHR2010E6042LGW by Vishay Intertechnologies
Overview of PHR2010E6042LGW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHR2010E6042LGW
PHR2010E6042LGW CAD Models
PHR2010E6042LGW Part Data Attributes
|
PHR2010E6042LGW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHR2010E6042LGW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.02 mm | |
Package Length | 5.72 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | ESCC4001/023 | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for PHR2010E6042LGW
This table gives cross-reference parts and alternative options found for PHR2010E6042LGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHR2010E6042LGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHR2010E6042LGT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | PHR2010E6042LGW vs PHR2010E6042LGT |
PHR2010E6042LGTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | PHR2010E6042LGW vs PHR2010E6042LGTA |