Part Details for PHR2010C3321BGTB by Vishay Intertechnologies
Overview of PHR2010C3321BGTB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHR2010C3321BGTB
PHR2010C3321BGTB CAD Models
PHR2010C3321BGTB Part Data Attributes
|
PHR2010C3321BGTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHR2010C3321BGTB
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 3320ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.02 mm | |
Package Length | 5.72 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | ESCC4001/023 | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for PHR2010C3321BGTB
This table gives cross-reference parts and alternative options found for PHR2010C3321BGTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHR2010C3321BGTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHR2010Z3321BGT | Fixed Resistor, Thin Film, 0.5W, 3320ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | PHR2010C3321BGTB vs PHR2010Z3321BGT |
PHR2010Z3321BGTD | Fixed Resistor, Thin Film, 0.5W, 3320ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | PHR2010C3321BGTB vs PHR2010Z3321BGTD |
PHR2010Z3321WBTF | Fixed Resistor, Thin Film, 0.5W, 3320ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | PHR2010C3321BGTB vs PHR2010Z3321WBTF |