Part Details for PHR1206C1604PGT by Vishay Intertechnologies
Overview of PHR1206C1604PGT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHR1206C1604PGT
PHR1206C1604PGT CAD Models
PHR1206C1604PGT Part Data Attributes
|
PHR1206C1604PGT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHR1206C1604PGT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1600000ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.02 mm | |
Package Length | 3.64 mm | |
Package Style | SMT | |
Package Width | 1.86 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 100 V |
Alternate Parts for PHR1206C1604PGT
This table gives cross-reference parts and alternative options found for PHR1206C1604PGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHR1206C1604PGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHR1206C1604PBTA | Fixed Resistor, Thin Film, 0.25W, 1600000ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHR1206C1604PGT vs PHR1206C1604PBTA |
PHR1206Z1604PBPC | Fixed Resistor, Thin Film, 0.25W, 1600000ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHR1206C1604PGT vs PHR1206Z1604PBPC |
PHR1206C1604PBW | Fixed Resistor, Thin Film, 0.25W, 1600000ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHR1206C1604PGT vs PHR1206C1604PBW |
PHR1206C1604PGW | Fixed Resistor, Thin Film, 0.25W, 1600000ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHR1206C1604PGT vs PHR1206C1604PGW |