PHR0603E1400WGTC
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.1W, 140ohm, 35V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of PHR0603E1400WGTC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for PHR0603E1400WGTC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHR0603E1400WGTC by Vishay Intertechnologies

PHR0603E1400WGTC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-65 °C
Package Height
1.02 mm
Package Length
2.16 mm
Package Style
SMT
Package Width
1.01 mm
Packing Method
TR, Plastic
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
ESCC4001/023
Resistance
140 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
35 V
Want to compare parts?
  1. PHR0603E1400WGTC
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.1W, 140ohm, 35V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for PHR0603E1400WGTC

This table gives cross-reference parts and alternative options found for PHR0603E1400WGTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHR0603E1400WGTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PHR0603E1400BBTF Fixed Resistor, Thin Film, 0.1W, 140ohm, 35V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PHR0603E1400WGTC vs PHR0603E1400BBTF
PHR0603E1400WBPF Fixed Resistor, Thin Film, 0.1W, 140ohm, 35V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PHR0603E1400WGTC vs PHR0603E1400WBPF
PHR0603E1400WGPC Fixed Resistor, Thin Film, 0.1W, 140ohm, 35V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PHR0603E1400WGTC vs PHR0603E1400WGPC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHR0603E1400WGTC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHR0603E1400WGTC by Vishay Intertechnologies

  • Please alert me when PHR0603E1400WGTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHR0603E1400WGTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHR0603E1400WGTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHR0603E1400WGTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHR0603E1400WGTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHR0603E1400WGTC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: