Part Details for PHR0603C1011LBTC by Vishay Intertechnologies
Overview of PHR0603C1011LBTC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHR0603C1011LBTC
PHR0603C1011LBTC CAD Models
PHR0603C1011LBTC Part Data Attributes
|
PHR0603C1011LBTC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHR0603C1011LBTC
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1010ohm, 35V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.02 mm | |
Package Length | 2.16 mm | |
Package Style | SMT | |
Package Width | 1.01 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | ESCC4001/023 | |
Resistance | 1010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 35 V |
Alternate Parts for PHR0603C1011LBTC
This table gives cross-reference parts and alternative options found for PHR0603C1011LBTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHR0603C1011LBTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHR0603C1011LBT | Res,SMT,Thin Film,1.01K Ohms,35WV,.01% +/-Tol,-5,5ppm TC,0603 Case | Vishay Intertechnologies | PHR0603C1011LBTC vs PHR0603C1011LBT |
PHR0603Z1011LBT | Fixed Resistor, Thin Film, 0.1W, 1010ohm, 35V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PHR0603C1011LBTC vs PHR0603Z1011LBT |
PHR0603Z1011LGT | Fixed Resistor, Thin Film, 0.1W, 1010ohm, 35V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PHR0603C1011LBTC vs PHR0603Z1011LGT |