PHP79NQ08LT
Description: Power Field-Effect Transistor

Overview of PHP79NQ08LT by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for PHP79NQ08LT by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PHP79NQ08LT by Nexperia

PHP79NQ08LT
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
NEXPERIA
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Avalanche Energy Rating (Eas)
120 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
75 V
Drain Current-Max (ID)
73 A
Drain-source On Resistance-Max
0.018 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
240 A
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PHP79NQ08LT
    Nexperia
    Power Field-Effect Transistor
    VS

Alternate Parts for PHP79NQ08LT

This table gives cross-reference parts and alternative options found for PHP79NQ08LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP79NQ08LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PHP79NQ08LT,127 PHP79NQ08LT - N-channel TrenchMOS logic level FET TO-220 3-Pin NXP Semiconductors PHP79NQ08LT vs PHP79NQ08LT,127
Part Number Description Manufacturer Compare
PHP79NQ08LT,127 PHP79NQ08LT - N-channel TrenchMOS logic level FET TO-220 3-Pin NXP Semiconductors PHP79NQ08LT vs PHP79NQ08LT,127

Related Parts for PHP79NQ08LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHP79NQ08LT by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHP79NQ08LT by Nexperia

  • Please alert me when PHP79NQ08LT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PHP79NQ08LT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHP79NQ08LT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PHP79NQ08LT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHP79NQ08LT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHP79NQ08LT by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: