Part Details for PHP30 by ProTek Devices
Overview of PHP30 by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$86.6700 | Buy Now |
Part Details for PHP30
PHP30 CAD Models
PHP30 Part Data Attributes
|
PHP30
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PHP30
ProTek Devices
Trans Voltage Suppressor Diode, 7500W, 42.5V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, PHP, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | HERMETIC SEALED, GLASS, PHP, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 50 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 84 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-LXSS-X2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 7500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 42.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for PHP30
This table gives cross-reference parts and alternative options found for PHP30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP30H2 | Trans Voltage Suppressor Diode, 7500W, 42.5V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, PHP, 2 PIN | ProTek Devices | PHP30 vs PHP30H2 |
PIP30H3 | Trans Voltage Suppressor Diode, 7500W, 42.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, PIP, 2 PIN | ProTek Devices | PHP30 vs PIP30H3 |
PIP30 | Trans Voltage Suppressor Diode, 7500W, 42.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, PIP, 2 PIN | ProTek Devices | PHP30 vs PIP30 |
PHP30 | Trans Voltage Suppressor Diode, 7500W, 42.5V V(RWM), Bidirectional, 1 Element, Silicon | Semtech Corporation | PHP30 vs PHP30 |
PHP30 | Trans Voltage Suppressor Diode, 7500W, 42.5V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL, CASE-11, 2 PIN | Microsemi Corporation | PHP30 vs PHP30 |
PHP30H1 | Trans Voltage Suppressor Diode, 7500W, Bidirectional, 1 Element, Silicon | Semtech Corporation | PHP30 vs PHP30H1 |
PHP30H3 | Trans Voltage Suppressor Diode, 7500W, 42.5V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, PHP, 2 PIN | ProTek Devices | PHP30 vs PHP30H3 |
PIP30 | Trans Voltage Suppressor Diode, 7500W, 42.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE-11, 2 PIN | Microsemi Corporation | PHP30 vs PIP30 |
PIP30H2 | Trans Voltage Suppressor Diode, 7500W, Bidirectional, 1 Element, Silicon | Semtech Corporation | PHP30 vs PIP30H2 |