Part Details for PHP24N03T by NXP Semiconductors
Overview of PHP24N03T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHP24N03T
PHP24N03T CAD Models
PHP24N03T Part Data Attributes:
|
PHP24N03T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHP24N03T
NXP Semiconductors
TRANSISTOR 24 A, 30 V, 0.056 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESD PROTECTED | |
Avalanche Energy Rating (Eas) | 15 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 96 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PHP24N03T
This table gives cross-reference parts and alternative options found for PHP24N03T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP24N03T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP44N06T | TRANSISTOR 44 A, 55 V, 0.028 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | PHP24N03T vs PHP44N06T |
934056572127 | TRANSISTOR 75 A, 25 V, 0.009 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | NXP Semiconductors | PHP24N03T vs 934056572127 |
PHX2N60E | TRANSISTOR 1.3 A, 600 V, 6 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, FULL PACK-3, FET General Purpose Power | NXP Semiconductors | PHP24N03T vs PHX2N60E |
PHP24N03LT | TRANSISTOR 24 A, 30 V, 0.056 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | PHP24N03T vs PHP24N03LT |
BUK552-60B,127 | 13A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | NXP Semiconductors | PHP24N03T vs BUK552-60B,127 |
PHW9N60E | TRANSISTOR 9 A, 600 V, 0.8 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, PLASTIC, TO-247, 3 PIN, FET General Purpose Power | NXP Semiconductors | PHP24N03T vs PHW9N60E |
PHP50N03T | TRANSISTOR 50 A, 30 V, 0.021 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | PHP24N03T vs PHP50N03T |
PHP65N06LT127 | TRANSISTOR 63 A, 55 V, 0.018 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | PHP24N03T vs PHP65N06LT127 |
BUK545-60H | TRANSISTOR 21 A, 60 V, 0.038 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | PHP24N03T vs BUK545-60H |
APT4030BN | 18.5A, 400V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD, TO-247AD, 3 PIN | Microsemi Corporation | PHP24N03T vs APT4030BN |