Part Details for PHP193NQ06T,127 by NXP Semiconductors
Overview of PHP193NQ06T,127 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHP193NQ06T,127
PHP193NQ06T,127 CAD Models
PHP193NQ06T,127 Part Data Attributes
|
PHP193NQ06T,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHP193NQ06T,127
NXP Semiconductors
PHP193NQ06T
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 560 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PHP193NQ06T,127
This table gives cross-reference parts and alternative options found for PHP193NQ06T,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP193NQ06T,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHX4N50 | NXP Semiconductors | Check for Price | TRANSISTOR 3.1 A, 500 V, 1.5 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | PHP193NQ06T,127 vs PHX4N50 |
APT6045BNR | Microsemi Corporation | Check for Price | 17A, 600V, 0.45ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD | PHP193NQ06T,127 vs APT6045BNR |
APT5022BNR | Advanced Power Technology | Check for Price | Power Field-Effect Transistor, 27A I(D), 500V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | PHP193NQ06T,127 vs APT5022BNR |
BUK472-60A | NXP Semiconductors | Check for Price | TRANSISTOR 10 A, 60 V, 0.13 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | PHP193NQ06T,127 vs BUK472-60A |
PHX15N06E | NXP Semiconductors | Check for Price | TRANSISTOR 13 A, 60 V, 0.08 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | PHP193NQ06T,127 vs PHX15N06E |
BUK455-200B | NXP Semiconductors | Check for Price | TRANSISTOR 13 A, 200 V, 0.28 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC PACKAGE-3, FET General Purpose Power | PHP193NQ06T,127 vs BUK455-200B |
PHP87N03LT | NXP Semiconductors | Check for Price | TRANSISTOR 75 A, 25 V, 0.0105 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | PHP193NQ06T,127 vs PHP87N03LT |
PHP87N03LT127 | NXP Semiconductors | Check for Price | TRANSISTOR 75 A, 25 V, 0.0105 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | PHP193NQ06T,127 vs PHP87N03LT127 |
BUK9504-40A,127 | Nexperia | Check for Price | N-channel TrenchMOS logic level FET@en-us TO-220 3-Pin | PHP193NQ06T,127 vs BUK9504-40A,127 |
PHX2N60 | NXP Semiconductors | Check for Price | TRANSISTOR 2.6 A, 600 V, 2.2 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | PHP193NQ06T,127 vs PHX2N60 |