Part Details for PHP12-3,81 by Altech Corporation
Overview of PHP12-3,81 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP12-3,81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHP12-3,81-ND
|
DigiKey | PCB HEADER 12P 381MM HORIZONTAL Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1186 | Buy Now |
DISTI #
845-PHP12-3.81
|
Mouser Electronics | Pluggable Terminal Blocks HorizHd 3.81mm ClEnd RoHS: Compliant | 0 |
|
$1.7700 / $2.0100 | Order Now |
DISTI #
71978465
|
RS | Pluggable PCB Block, Horizontal Header,3.81mm PS, Closed End,12P,11A,300V, Green | Altech Corp PHP12-3,81 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 / $1.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $1.9400 | Buy Now |
DISTI #
10117257
|
TestEquity LLC | Altech PHP12-3,81 PCB Header, 12 Pole, 3.81mm, horizontal 11A, 300V, Closed Ends, Green | 0 |
|
$2.1900 | Buy Now |
Part Details for PHP12-3,81
PHP12-3,81 CAD Models
PHP12-3,81 Part Data Attributes
|
PHP12-3,81
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
PHP12-3,81
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |