Part Details for PHP-3500-380 by Mean Well
Overview of PHP-3500-380 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3500LB | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
DLF 3500L | Coilcraft Inc | Common mode filter, data line, 3 line, RoHS | |
TTDLF 3500LC | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for PHP-3500-380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-PHP-3500-380-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$951.5020 / $1,045.0000 | Buy Now |
DISTI #
PHP-3500-380
|
Avnet Americas | AC/DC Power Supply Single-OUT 380V 10.5A 3500W Chassis Mount - Boxed Product (Development Kits) (Alt: PHP-3500-380) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$924.0000 / $1,045.0000 | Buy Now |
DISTI #
709-PHP-3500-380
|
Mouser Electronics | Switching Power Supplies 3500W 380V 9.2A RoHS: Compliant | 5 |
|
$1,045.0000 | Buy Now |
DISTI #
75114779
|
RS | Power Supply, AC-DC, Enclosed, 3500W, 90-264Vin, 380Vout, 9.2A, PMBus | MEAN WELL PHP-3500-380 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1,055.4500 | RFQ |
|
Future Electronics | PHP-3500-HV Series 3500W 90264Vac 10A AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$1,045.0000 | Buy Now |
|
Future Electronics | PHP-3500-HV Series 3500W 90264Vac 10A AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$1,045.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$924.0000 / $1,045.0000 | Buy Now |
DISTI #
PHP-3500-380
|
TME | Power supply: switching, for building in, 3500W, 380VDC, 9.2A Min Qty: 1 | 0 |
|
$924.0000 / $1,045.0000 | RFQ |
DISTI #
000000000006305857
|
Sager | Switching Power Supplies 3500W 380V 9.2A Min Qty: 1 | 0 |
|
$924.0000 / $1,045.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$924.0000 / $1,045.0000 | Buy Now |
Part Details for PHP-3500-380
PHP-3500-380 CAD Models
PHP-3500-380 Part Data Attributes
|
PHP-3500-380
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PHP-3500-380
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |