Part Details for PHJ-8P6C-2-8-3 by Power Dynamics Inc
Overview of PHJ-8P6C-2-8-3 by Power Dynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FRJAE466 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P6C, Shield, Filter. | |
FRJAE416 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P6C, Shield, Filter. | |
FRJAE486 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P6C, Shield, No Filter. |
Part Details for PHJ-8P6C-2-8-3
PHJ-8P6C-2-8-3 CAD Models
PHJ-8P6C-2-8-3 Part Data Attributes
|
PHJ-8P6C-2-8-3
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PHJ-8P6C-2-8-3
Power Dynamics Inc
Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.516 inch | |
Body Depth | 0.81 inch | |
Body Length | 1.225 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 2 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PHJ-8P6C-2-8-3
This table gives cross-reference parts and alternative options found for PHJ-8P6C-2-8-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHJ-8P6C-2-8-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHJ-8P6C-2-8I-5 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | Power Dynamics Inc | PHJ-8P6C-2-8-3 vs PHJ-8P6C-2-8I-5 |
PHJ-8P6C-2-8G-3 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | Power Dynamics Inc | PHJ-8P6C-2-8-3 vs PHJ-8P6C-2-8G-3 |
PHJ-8P6C-2-8B-4 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | Power Dynamics Inc | PHJ-8P6C-2-8-3 vs PHJ-8P6C-2-8B-4 |
PHJ-8P6C-2-8G-2 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | Power Dynamics Inc | PHJ-8P6C-2-8-3 vs PHJ-8P6C-2-8G-2 |
PHJ-8P6C-2-8G-5 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | Power Dynamics Inc | PHJ-8P6C-2-8-3 vs PHJ-8P6C-2-8G-5 |
PHJ-8P6C-2-8-2 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | Power Dynamics Inc | PHJ-8P6C-2-8-3 vs PHJ-8P6C-2-8-2 |
PHJ-8P6C-2-8-4 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | Power Dynamics Inc | PHJ-8P6C-2-8-3 vs PHJ-8P6C-2-8-4 |
PHJ-8P6C-2-8W-2 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | Power Dynamics Inc | PHJ-8P6C-2-8-3 vs PHJ-8P6C-2-8W-2 |
PHJ-8P6C-2-8I-4 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | Power Dynamics Inc | PHJ-8P6C-2-8-3 vs PHJ-8P6C-2-8I-4 |
PHJ-8P6C-2-8N-1 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | Power Dynamics Inc | PHJ-8P6C-2-8-3 vs PHJ-8P6C-2-8N-1 |