Part Details for PHJ-6P4C-7-V-2 by Power Dynamics Inc
Results Overview of PHJ-6P4C-7-V-2 by Power Dynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHJ-6P4C-7-V-2 Information
PHJ-6P4C-7-V-2 by Power Dynamics Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FRJ5611 | Amphenol Communications Solutions | Modular Jack - 6P4C, Clear Dust Cover | |
FRJ3A11 | Amphenol Communications Solutions | Modular Jack - 6P4C, Clear Dust Cover | |
RJE0164002 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P4C, Without Shield. |
Part Details for PHJ-6P4C-7-V-2
PHJ-6P4C-7-V-2 CAD Models
PHJ-6P4C-7-V-2 Part Data Attributes
|
PHJ-6P4C-7-V-2
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PHJ-6P4C-7-V-2
Power Dynamics Inc
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | LOCATING POSTS | |
Body Depth | 0.645 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 7 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PHJ-6P4C-7-V-2
This table gives cross-reference parts and alternative options found for PHJ-6P4C-7-V-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHJ-6P4C-7-V-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHJ-6P4C-7-VY-2 | Power Dynamics Inc | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle | PHJ-6P4C-7-V-2 vs PHJ-6P4C-7-VY-2 |
PHJ-6P4C-7-VW-1 | Power Dynamics Inc | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle | PHJ-6P4C-7-V-2 vs PHJ-6P4C-7-VW-1 |
PHJ-6P4C-7-VG-3 | Power Dynamics Inc | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle | PHJ-6P4C-7-V-2 vs PHJ-6P4C-7-VG-3 |
PHJ-6P4C-7-V-3 | Power Dynamics Inc | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle | PHJ-6P4C-7-V-2 vs PHJ-6P4C-7-V-3 |
PHJ-6P4C-7-VW-2 | Power Dynamics Inc | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle | PHJ-6P4C-7-V-2 vs PHJ-6P4C-7-VW-2 |
PHJ-6P4C-7-VI-3 | Power Dynamics Inc | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle | PHJ-6P4C-7-V-2 vs PHJ-6P4C-7-VI-3 |
PHJ-6P4C-7-VY-5 | Power Dynamics Inc | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle | PHJ-6P4C-7-V-2 vs PHJ-6P4C-7-VY-5 |
PHJ-6P4C-7-VI-1 | Power Dynamics Inc | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle | PHJ-6P4C-7-V-2 vs PHJ-6P4C-7-VI-1 |
PHJ-6P4C-7-V-1 | Power Dynamics Inc | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle | PHJ-6P4C-7-V-2 vs PHJ-6P4C-7-V-1 |
PHJ-6P4C-7-V | Power Dynamics Inc | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle | PHJ-6P4C-7-V-2 vs PHJ-6P4C-7-V |