Part Details for PHJ-6P2C-2-6G-5 by Power Dynamics Inc
Results Overview of PHJ-6P2C-2-6G-5 by Power Dynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHJ-6P2C-2-6G-5 Information
PHJ-6P2C-2-6G-5 by Power Dynamics Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE0112002 | Amphenol Communications Solutions | Modular Jack - 6P2C, Right Angle, Two Port, No Shield | |
RJE0162202 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P2C, Shield. | |
RJE0162201 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P2C, Shield. |
Part Details for PHJ-6P2C-2-6G-5
PHJ-6P2C-2-6G-5 CAD Models
PHJ-6P2C-2-6G-5 Part Data Attributes
|
PHJ-6P2C-2-6G-5
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PHJ-6P2C-2-6G-5
Power Dynamics Inc
Telecom and Datacom Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Receptacle
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.453 inch | |
Body Depth | 0.713 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 1.2232 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 75.616 N |
Alternate Parts for PHJ-6P2C-2-6G-5
This table gives cross-reference parts and alternative options found for PHJ-6P2C-2-6G-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHJ-6P2C-2-6G-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHJ-6P2C-2-6G-1 | Power Dynamics Inc | Check for Price | Telecom and Datacom Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | PHJ-6P2C-2-6G-5 vs PHJ-6P2C-2-6G-1 |
PHJ-6P2C-2-6I-5 | Power Dynamics Inc | Check for Price | Telecom and Datacom Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | PHJ-6P2C-2-6G-5 vs PHJ-6P2C-2-6I-5 |
PHJ-6P2C-2-6N-4 | Power Dynamics Inc | Check for Price | Telecom and Datacom Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | PHJ-6P2C-2-6G-5 vs PHJ-6P2C-2-6N-4 |
PHJ-6P2C-2-6I-3 | Power Dynamics Inc | Check for Price | Telecom and Datacom Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | PHJ-6P2C-2-6G-5 vs PHJ-6P2C-2-6I-3 |
PHJ-6P2C-2-6N-2 | Power Dynamics Inc | Check for Price | Telecom and Datacom Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | PHJ-6P2C-2-6G-5 vs PHJ-6P2C-2-6N-2 |
PHJ-6P2C-2-6 | Power Dynamics Inc | Check for Price | Telecom and Datacom Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | PHJ-6P2C-2-6G-5 vs PHJ-6P2C-2-6 |
PHJ-6P2C-2-6W-1 | Power Dynamics Inc | Check for Price | Telecom and Datacom Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | PHJ-6P2C-2-6G-5 vs PHJ-6P2C-2-6W-1 |
PHJ-6P2C-2-6W-4 | Power Dynamics Inc | Check for Price | Telecom and Datacom Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | PHJ-6P2C-2-6G-5 vs PHJ-6P2C-2-6W-4 |
PHJ-6P2C-2-6W-3 | Power Dynamics Inc | Check for Price | Telecom and Datacom Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | PHJ-6P2C-2-6G-5 vs PHJ-6P2C-2-6W-3 |
PHJ-6P2C-2-6B-5 | Power Dynamics Inc | Check for Price | Telecom and Datacom Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | PHJ-6P2C-2-6G-5 vs PHJ-6P2C-2-6B-5 |