There are no models available for this part yet.
Overview of PHJ-10P2C-12S-LI-4 by Power Dynamics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
CAD Models for PHJ-10P2C-12S-LI-4 by Power Dynamics Inc
Part Data Attributes for PHJ-10P2C-12S-LI-4 by Power Dynamics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
POWER DYNAMICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
SHIELDED
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.755 inch
|
Body Depth
|
0.65 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BEIGE
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
2
|
Number of Ports
|
12
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
CSA, UL
|
Shell Finish
|
TIN
|
Shell Material
|
METAL
|
Terminal Length
|
0.16 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
75.616 N
|
Alternate Parts for PHJ-10P2C-12S-LI-4
This table gives cross-reference parts and alternative options found for PHJ-10P2C-12S-LI-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHJ-10P2C-12S-LI-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHJ-10P2C-12S-LI-2 | Telecom and Datacom Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | Power Dynamics Inc | PHJ-10P2C-12S-LI-4 vs PHJ-10P2C-12S-LI-2 |
PHJ-10P2C-12S-LW-4 | Telecom and Datacom Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | Power Dynamics Inc | PHJ-10P2C-12S-LI-4 vs PHJ-10P2C-12S-LW-4 |
PHJ-10P2C-12S-LW-5 | Telecom and Datacom Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | Power Dynamics Inc | PHJ-10P2C-12S-LI-4 vs PHJ-10P2C-12S-LW-5 |
PHJ-10P2C-12S-LG-5 | Telecom and Datacom Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | Power Dynamics Inc | PHJ-10P2C-12S-LI-4 vs PHJ-10P2C-12S-LG-5 |
PHJ-10P2C-12S-LY-4 | Telecom and Datacom Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | Power Dynamics Inc | PHJ-10P2C-12S-LI-4 vs PHJ-10P2C-12S-LY-4 |
PHJ-10P2C-12S-LI-5 | Telecom and Datacom Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | Power Dynamics Inc | PHJ-10P2C-12S-LI-4 vs PHJ-10P2C-12S-LI-5 |
PHJ-10P2C-12S-LY-1 | Telecom and Datacom Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | Power Dynamics Inc | PHJ-10P2C-12S-LI-4 vs PHJ-10P2C-12S-LY-1 |
PHJ-10P2C-12S-LN-4 | Telecom and Datacom Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | Power Dynamics Inc | PHJ-10P2C-12S-LI-4 vs PHJ-10P2C-12S-LN-4 |
PHJ-10P2C-12S-LN-1 | Telecom and Datacom Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | Power Dynamics Inc | PHJ-10P2C-12S-LI-4 vs PHJ-10P2C-12S-LN-1 |
PHJ-10P2C-12S-LG-2 | Telecom and Datacom Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | Power Dynamics Inc | PHJ-10P2C-12S-LI-4 vs PHJ-10P2C-12S-LG-2 |